ept 404-53012-51

Socket header, 12 pole, pitch 1.27 mm, straight, black, 404-53012-51
$ 2.841
Datasheet

Price and Stock

DistributorSKUMinPkg
Arrow Electronics404-53012-510280
Farnell404-53012-51050Tape & Reel
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-53012-51.

Burklin Elektronik

Datasheet5 pages2 years ago
Datasheet2 pages10 years ago

Farnell

Alternate Parts

Price @ 1000
$ 2.841
$ 718.539
$ 718.539
Stock
0
6,982
6,982
Authorized Distributors
2
6
6
Gender
Receptacle
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
12
12
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Copper
Copper

Related Parts

TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Female with 0.38

Descriptions

Descriptions of ept 404-53012-51 provided by its distributors.

Socket header, 12 pole, pitch 1.27 mm, straight, black, 404-53012-51
Conn Socket Strip F 12 POS 1.27mm Solder ST Top Entry SMD
Board Stacking Connector |Ept 404-53012-51
CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM
1.27MM FEM STRAIGHT 9.05MM 12PIN
CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: One27 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold over

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG