HARTING Elektronik 15220122601000

SOCKET, 1.27MM, H: 9.05MM, SMT, 12WAY; Series: Har-flex; Pitch Spacing: 1.27mm; No.
$ 718.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 15220122601000.

IHS

Datasheet1 page9 years ago

Newark

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.98%

CAD Models

Download HARTING Elektronik 15220122601000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 718.539
$ 1.573
Stock
7,019
12,474
Authorized Distributors
6
5
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-104652-1
TE Connectivity 5-104652-1 Board Connector Female 10 Contacts 2 Rows
TE Connectivity1-2178711-2
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD T/R
TE Connectivity8-2178711-2
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD T/R
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount
PCB Receptacle, Black / Green, Wire-to-Board, 1.25 mm, 2 Rows, 12 Contacts, Surface Mount
Amphenol Communications Solutions91930-21111LF
Conn Mezzanine RCP 11 POS 0.5mm Solder ST Top Entry SMD CONAN® Tube

Descriptions

Descriptions of HARTING Elektronik 15220122601000 provided by its distributors.

SOCKET, 1.27MM, H:9.05MM, SMT, 12WAY; Series:Har-flex; Pitch Spacing:1.27mm; No.
12 Position Dual Row 9.05 mm Vacuum Cover Har-Flex Straight Female Connector
Conn Socket Strip F 12 POS 1.27mm Solder ST SMD T/R
Socket header, 12 pole, pitch 1.27 mm, straight, black, 15220122601000
HARTING - 15 22 012 2601000 - SOCKET, 1.27MM, H:9.05MM, SMT, 12WAY
Harting har-flex str f 9.05mm 12p PL1 280pc - 15220122601000
Push-Pull,Receptacle 1.27mm 2 12pin 2.3A SMD,P=1.27mm
har-flexreg Connector Female connector LCP Motherboard to daughtercard Mezzanine Reflow soldering termination (SMT) Contacts 12 Straight
Pitch mm = 1.27 / Contacts = 12 / Rows = 2 / Gender = Socket / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold Flash over Palladium Nickel / Shrouded = No / Voltage Rating V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = har-flex

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15 22 012 2601 000
  • 15 22 012 2601000
  • 15-22-012-2601-000
  • 1522-012-2601-000