ept 404-51026-51

Socket header, 26 pole, pitch 1.27 mm, angled, black, 404-51026-51
$ 3.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-51026-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
+1707%

Alternate Parts

Price @ 1000
$ 3.385
$ 1,457.303
$ 1,457.303
Stock
1,372
22,287
22,287
Authorized Distributors
4
6
6
Gender
Receptacle
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
26
26
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Connector Type
-
Receptacle, Socket
Receptacle, Socket
Current Rating
-
1 A
1 A
Number of Contacts
-
26
26
Contact Material
-
Copper
Copper

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface

Descriptions

Descriptions of ept 404-51026-51 provided by its distributors.

Socket header, 26 pole, pitch 1.27 mm, angled, black, 404-51026-51
Conn Socket Strip F 26 POS 1.27mm Solder RA Side Entry SMD
Désignation: Embase pour circu
1.27MM PITCH, FEMALE ANGLED 26P
Connector, Rcpt, 26Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:26Contacts; Gender:Receptacle; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 404-51026-51

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG