ept 404-51020-51

Socket header, 20 pole, pitch 1.27 mm, angled, black, 404-51020-51
$ 3.857
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-51020-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
+425%

Alternate Parts

Price @ 1000
$ 3.857
$ 1,395.27
$ 1,395.27
Stock
4,910
4,597
4,597
Authorized Distributors
3
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
20
20
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
-
-
-

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface

Descriptions

Descriptions of ept 404-51020-51 provided by its distributors.

Socket header, 20 pole, pitch 1.27 mm, angled, black, 404-51020-51
Conn Socket Strip F 20 POS 1.27mm Solder RA Side Entry SMD Reel
Connector, Rcpt, 20Pos, 2Row, 1.27Mm
1.27MM PITCH, FEMALE ANGLED 20P

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG