ept 403-53020-51

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Reel
$ 3.101
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-53020-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Alternate Parts

Price @ 1000
$ 3.101
$ 626.01
$ 626.01
Stock
493
12,473
12,473
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
20
20
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Gold
Gold

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A

Descriptions

Descriptions of ept 403-53020-51 provided by its distributors.

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Reel
Pin header, 20 pole, pitch 1.27 mm, straight, black, 403-53020-51
CONNECTOR, HEADER, 20POS, 2ROW, 1.27MM
Désignation: Connecteur pour c
1.27MM MALE STRAIGHT 3.25MM 20P
Connector, Header, 20Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:20Contacts; Gender:Header; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 403-53020-51

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG