ept 403-51026-51

Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Side Entry SMD Reel
$ 2.926
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-51026-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.926
$ 1,179.051
$ 1,179.051
Stock
1,349
18,057
18,057
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
26
26
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
-
-
Contact Plating
Gold
-
-
Housing Material
-
-
-
Contact Material
-
Copper
Copper

Related Parts

TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position

Descriptions

Descriptions of ept 403-51026-51 provided by its distributors.

Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Side Entry SMD Reel
Connector, Header, 26Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:26Contacts; Gender:Header; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 403-51026-51
PCB Header Temperature range: -55 ... 125 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Connector Design: Angled Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1.27 mm Series: One27 Poles: 26 Rated current: 1.4 A

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG