ept 304-40064-01

Typec Fem 96P Row Abc 3.4MM Sold
$ 4.213
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 304-40064-01.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+153%

Related Parts

HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
TE Connectivity5650918-5
Conn DIN 41612 PIN 48 POS 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity5535070-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09032326825
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of ept 304-40064-01 provided by its distributors.

TYPEC FEM 96P ROW ABC 3.4MM SOLD
Connector, Din 41612, Rcpt, 96P, 3Row; Product Range:Type C Series; No. Of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:-; Contact Material:Copper Alloy; No. Rohs Compliant: Yes |Ept 304-40064-01.
Gender = Socket / Type = C / Class = C2 / Poles = 96 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 304-40064-01.