TE Connectivity 5535070-5

DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
$ 3.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535070-5.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Factory Futures

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-39.62%

CAD Models

Download TE Connectivity 5535070-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.384
$ 3.804
Stock
27,948
4,407
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
-
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Gold
Housing Material
-
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650918-5
DIN 41612 Connector 48-Pin 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity5535071-4
TE Connectivity 5535071-4 DIN 41612 Connector Female 48P Vertical Type C
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
Amphenol Communications Solutions86094328613755E1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5535070-5 provided by its distributors.

DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
DIN 41612 F Connector, 48 Pos, 2.54mm Pitch, Solder Straight Thru-Hole
Conn Din 41612, 2.54Mm, 48Pos, Rcpt; |Te Connectivity Amp 5535070-5.
CONN DIN RCPT 48POS PCB GOLD / 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
TE Connectivity 5535070-5 Eurocard Connector Female Shrouded 5 Row 150 Positions
2.54mm 3 -55℃~+125℃ Direct Insert Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
DIN 41612 Connectors Type C Receptacle 48 Position
CONNECTOR, DIN 41612, RCPT, 48POS, 3ROW; Product Range: Eurocard Type 1/2C Series; No. of Contacts: 48Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Tin Plated
ASSY,RECEPTACLE,EUROCARD,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 5535070-5 | Internal Number: 5535070-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535070-5.