Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5650918-5

DIN 41612 Connector 48-Pin 2.54mm Press Fit ST Thru-Hole Box
$ 3.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650918-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.25%

CAD Models

Download TE Connectivity 5650918-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5535071-4
TE Connectivity 5535071-4 DIN 41612 Connector Female 48P Vertical Type C
TE Connectivity5535070-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
Amphenol Communications Solutions86094328613755E1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5650918-5 provided by its distributors.

DIN 41612 Connector 48-Pin 2.54mm Press Fit ST Thru-Hole Box
DIN 41612 Connectors R/2 PIN VRT ABCX16C L2 PFIT
EUROCARD Series 48 Position 2.54 mm Triple Row Through Hole Header
ASSY,PIN,EUROCARD,TYPE R/2,LEA
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48
5650918-5, TE CONNECTIVITY/AMP BRAND
ASSY,PIN,EUROCARD,TYPE R/2,LEA Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .25 in Termination Post & Tail Length: 6.35 mm Centerline (Pitch): .1 in Plug Board-to-Board .25" 6.35 mm | Eurocard Connector | Part Number: 5650918-5 | Internal Number: 5650918-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650918-5.