TE Connectivity 5535070-4

Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
$ 2.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535070-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-92.88%

CAD Models

Download TE Connectivity 5535070-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.928
$ 5.385
Stock
38,291
4,535
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650918-5
DIN 41612 Connector 48-Pin 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity5535070-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535071-4
TE Connectivity 5535071-4 DIN 41612 Connector Female 48P Vertical Type C
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
Amphenol Communications Solutions86094328613755E1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5535070-4 provided by its distributors.

Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
Female connector, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 5535070-4
Din 41612 Pcb Connector Receptacle 48 Way; Product Range:-; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; No. Of Mating Cycles:400Rohs Compliant: Yes |Amp Te Connectivity 5535070-4.
ASSY,RECEPTACLE,EUROCARD,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 5535070-4 | Internal Number: 5535070-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535070-4.