HARTING Elektronik 09062483201

Backplane Connector, 48 Position, 3 Row, Crimp Termination, Din 41612 Series
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09062483201.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

Newark

Future Electronics

HQonline

Inventory History

3 month trend:
-21.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09062483201 provided by its distributors.

BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
DIN 41612 Type F Connector Female connector Thermoplastic resin glass-fibre filled PCB to cable Crimp termination Contacts 48
Socket, Din41612, Crimp, F, 48Way; Product Range:-; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:5.08Mm; No. Of Rows:3 Row; Rows Loaded:Z + B + D; Contact Plating:Gold Plated Contacts; Contact Material:Copper; No. Of Rohs Compliant: Yes |Harting 0906 248 3201
Gender = Socket / Type = F / Poles = 48 / Pitch mm = 5.08 / Rows = 3 / Rows Loaded = z + b + d / Mounting Type = Wire Mount / Termination Type = Crimp / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9062483201
  • 09 06 248 3201
  • 09 06 248 3201.
  • 09-06-248-3201
  • 0906 248 3201
  • 0906-248-3201
  • 9-06-248-3201
  • 9062483201