ept 244-31300-15

Card Edge & Backplane Connector, Backplane, Receptacle, 55, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 244-31300-15
$ 4.447
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-31300-15.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity5223008-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,5 ROW,30WAY
TE Connectivity5352115-1
Conn Hard Metric Receptacle 55 POS 2mm Press Fit RA Through Hole
TE Connectivity5100161-1
2mm 5 55P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 80 Contacts, Through Hole Mount
Connector, Rcpt, 26Pos, 4Row, 2Mm Rohs Compliant: Yes |Samtec MPSC-01-24-01-7.70-01-L-V .

Descriptions

Descriptions of ept 244-31300-15 provided by its distributors.

Card Edge & Backplane Connector, Backplane, Receptacle, 55, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 244-31300-15
Female connector, 55 pole, pitch 2 mm, angled, 244-31300-15
FEMALE, PRESS FIT, TYPE C11, CL2, 55WAY; Product Range: -; No. of Contacts: 55Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type: Backplane; Connector Type: Backplane; Contact Termination: Press Fit Right Angle; Lead Spacing: 2mm

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG