TE Connectivity 5352115-1

TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 55road, Mother seat
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352115-1.

JRH Electronics

Datasheet5 pages3 years ago
Datasheet5 pages1 year ago

Sager Electronics

Newark

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-20.02%

CAD Models

Download TE Connectivity 5352115-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.82
$ 8.345
Stock
51,580
126,151
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
55
55
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
PBT
PBT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5100161-1
2mm 5 55P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
HARTING Elektronik17230552102
Backplane Connectors, Wt 7.75 g, Insul. Resis. >1000000000 ohms, Har-bus HM Seri
Amphenol Communications SolutionsHM2R03PA5108N9LF
Hard Metric Connector, Female, 55 Pos, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Tray
HARTING Elektronik17230552101
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
TE Connectivity106775-1
Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
HARTING Elektronik17241101102
CONNECTOR, BACKPLANE, RCPT, 110POS, 5ROW; Connector Type:Backplane; Series:Har-b

Descriptions

Descriptions of TE Connectivity 5352115-1 provided by its distributors.

TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 55road, Mother seat
Conn Hard Metric Receptacle 55 POS 2mm Press Fit RA Through Hole
55 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector
Hard Metric Backplane Connectors; 5352115-1; TE CONNECTIVITY; 55; Receptacle; Solder; Right Angle
55 Pos 2mm RA Backplane Conn, 1.5A, 500V, Gold Plated
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, RECEPTACLE, 55WAY, R/A; Product Range: Z-PACK Series; No. of Contacts: 55Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of
Z-PACK/C RAF 55P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 11 5 | Hard Metric Backplane Connector | Part Number: 5352115-1 | Internal Number: 5352115-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352115-1.