TE Connectivity 5223008-1

Z-pack Series 2MM Pitch Futurebus+ Backplane Conn, Female, Right Angle, 5 Row, 30WAY
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223008-1.

JRH Electronics

Datasheet4 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

Newark

TE Connectivity

Inventory History

3 month trend:
-7.23%

CAD Models

Download TE Connectivity 5223008-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 3.175
Stock
25,496
9,942
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
30
30
Number of Rows
5
5
Mount
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity5536511-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,24WAY
TE Connectivity5536507-1
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Samtec SQT Series Board-to-Board Header 2mm Pitch 30-Pin Dual Row Right Angle TH
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Mount
Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
Conn Socket Strip RCP 30 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of TE Connectivity 5223008-1 provided by its distributors.

Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,5 ROW,30WAY
Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
SOCKET, RIGHT ANGLE, P/FIT, 30WAY; Product Range:Z-PACK Series; No. of Contacts:30Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch
Product Range:Z-Pack Series; No. Of Contacts:30Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:5Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5223008-1.
FB-5R,ASY,030,SIG,REC,EN,3.55 Connector System: Board-to-Board Row-to-Row Spacing: .079 in Row-to-Row Spacing: 2 mm Number of Rows: 5 Number of Columns: 6 Board-to-Board .079" 2 mm 5 | Backplane Connector Housing | Part Number: 5223008-1 | Internal Number: 5223008-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5223008-1.