TE Connectivity 5100161-1

2mm 5 55P Bend insert Push-Pull, P=2mm Board-to-Board and Backplane Connector ROHS
$ 5.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100161-1.

JRH Electronics

Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-17.81%

CAD Models

Download TE Connectivity 5100161-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.283
$ 4.2
Stock
55,681
29,367
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
55
55
Number of Rows
5
5
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications SolutionsHM2R03PA5108N9LF
Hard Metric Connector, Female, 55 Pos, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Tray
TE Connectivity5352115-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 55road, Mother seat
HARTING Elektronik17230552102
HARTING Backplane Connector, Har-Bus HM Series, 55 Pos, Receptacle
HARTING Elektronik17230552101
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
Amphenol Communications SolutionsHM2R70PA5108N9LF
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Millipacs® Tray
Amphenol Communications SolutionsHM2R01PA5108N9LF
Connector, Millipacs Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows

Descriptions

Descriptions of TE Connectivity 5100161-1 provided by its distributors.

2mm 5 55P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Z-PACK ,The distance between center lines is 2mm,Use right angles PCB Installation direction。,data_speed ≤1 Gbps,The operating temperature range is -55–125℃。
CONNECTOR, RCPT, 55POS, 2MM; Product Range: Z-PACK Series; No. of Contacts: 55Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Through Hole; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Phosph
Z-PACK/C RAF 55P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 11 5 | Hard Metric Backplane Connector | Part Number: 5100161-1 | Internal Number: 5100161-1 | Alias Number: 1329656 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100161-1 .
  • 5100161-1.