Samtec SQW-120-01-L-Q

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 80 Contacts, Through Hole Mount
$ 3.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-120-01-L-Q.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-72.73%

CAD Models

Download Samtec SQW-120-01-L-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 4 Rows, 68 Contacts, Solder, SQW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 56 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 4 Rows, 64 Contacts, Solder, SQW Series, Phosphor Bronze
TE Connectivity1734037-1
Board to Board & Mezzanine Connectors R.A. RECPT 80P Series I HI-TEMP
TE Connectivity1-1734101-0
Board to Board & Mezzanine Connectors VERT RECPT 100P Series I w/locks
TE Connectivity1-1734037-0
Board to Board & Mezzanine Connectors R.A. RECPT 100P Series I hi-temp

Descriptions

Descriptions of Samtec SQW-120-01-L-Q provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 80 Contacts, Through Hole Mount
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 80 POS 2mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 4 80pin Forked 40.3mm*8mm
CONN RCPT 80POS 0.079 GOLD PCB
Socket, 2.0Mm, 4X20 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:80Contacts; Connector Mounting:Through Hole Mount; Product Range:Sqw Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SQW-120-01-L-Q

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.