ept 244-11000-15

Female connector, 110 pole, pitch 2 mm, straight, 244-11000-15
$ 5.461
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-11000-15.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+266%

Related Parts

TE Connectivity5100161-1
2mm 5 55P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5223008-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,5 ROW,30WAY
TE Connectivity5352115-1
Conn Hard Metric Receptacle 55 POS 2mm Press Fit RA Through Hole
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 80 Contacts, Through Hole Mount

Descriptions

Descriptions of ept 244-11000-15 provided by its distributors.

Female connector, 110 pole, pitch 2 mm, straight, 244-11000-15
Card Edge & Backplane Connector, Backplane, Receptacle, 110, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 244-11000-15
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
FEM TYPE A25 110PINS PRESS-FIT
FEMALE, PRESS FIT, TYPE A25, CL2, 110WAY; Product Range: -; No. of Contacts: 110Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type: Backplane; Connector Type: Backplane; Contact Termination: Press Fit Right Angle; Lead Spacing: 2mm

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG