ept 109-40064

Conn DIN 41612 F 48 POS 5.08mm Solder RA Thru-Hole Box
$ 5.519
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 109-40064.

Farnell

Datasheet0 pages0 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+991%

Related Parts

HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650908-5
DIN 41612 Connector, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity5536010-5
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
HARTING Elektronik09231486921
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
HARTING Elektronik09031966922
CONN DIN HDR 96POS PCB GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole

Descriptions

Descriptions of ept 109-40064 provided by its distributors.

Conn DIN 41612 F 48 POS 5.08mm Solder RA Thru-Hole Box
Male connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, angled, 109-40064
Din 41612 Connector, Plug, 48 Position.; Rango De Producto:Serie Type F; Género:Macho; Núm. De Contactos:48; Espaciado, Paso:5.08Mm; Filas Cargadas:Z + B + D; Núm. De Filas:3; Contacto, Material:-; Contacto, Chapado:- |Ept 109-40064
MALE, SOLDER, TYPE F, CL2, R/A, 48WAY; Product Range: Type F Series; No. of Contacts: 48Contacts; Gender: Plug; Pitch Spacing: 5.08mm; No. of Rows: 3 Row; Rows Loaded: z + b + d; Contact Plating: -; Contact Material: -; No. of M

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG