HARTING Elektronik 09031966922

CONN DIN HDR 96POS PCB GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole
$ 3.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031966922.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-27.54%

CAD Models

Download HARTING Elektronik 09031966922 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.507
$ 4.644
$ 4.644
Stock
88,759
8,424
8,424
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
96
96
96
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09731966903
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
HARTING Elektronik09731966577
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
HARTING Elektronik09731966902
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity5650908-5
DIN 41612 Connector, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity650908-5
LC PIN ASSY SOLDER ST, 096 EURO TYPE R PIN ST ASSY | TE Connectivity 650908-5
TE Connectivity5650889-5
DIN 41612 Connector, Eurocard Type R, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c

Descriptions

Descriptions of HARTING Elektronik 09031966922 provided by its distributors.

CONN DIN HDR 96POS PCB GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
CONN, RECT, INDUSTRIAL, PCB PLUG,96 CONT, SOLDER, SH-SZ C,2.54MM PIN-SPNG, STRAIGHT
DIN 41612 Type C Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable
Plug, Din41612, C, 96Way; Product Range:-; No. Of Contacts:96Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Material:Copper; No. Of Mating Rohs Compliant: Yes |Harting 0903 196 6922
Gender = Plug / Type = C / Class = C2 / Poles = 96 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9031966922
  • 09 03 196 6922
  • 09-03-196-6922
  • 0903 196 6922
  • 0903-196-6922
  • 09031966922+
  • 9031966922