TE Connectivity 5650908-5

Din 41612 Connector, 96Cont, Plug; |Te Connectivity Amp 5650908-5.
$ 5.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650908-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+17.84%

CAD Models

Download TE Connectivity 5650908-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-29
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity5650889-5
DIN 41612 Connector, Eurocard Type R, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
TE Connectivity5650470-5
Conn DIN 41612 PIN 96 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity650908-5
LC PIN ASSY SOLDER ST, 096 EURO TYPE R PIN ST ASSY | TE Connectivity 650908-5
Amphenol Communications Solutions86093967814755ELF
Board Euro Connector, 96 Contact(S), 3 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions86094647814755ELF
Conn DIN 41612 HDR 64 POS 2.54mm Solder ST Thru-Hole Tray
HARTING Elektronik09031966922
CONN DIN HDR 96POS PCB GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole

Descriptions

Descriptions of TE Connectivity 5650908-5 provided by its distributors.

Din 41612 Connector, 96Cont, Plug; |Te Connectivity Amp 5650908-5.
DIN 41612 Connector, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
96 Pos 2.54mm DIN 41612 Male Solder ST Thru-Hole Connector
CONN, RECT, EUROCARD, PCB PLUG,96 CONT, SOLDER, SH-SZ R,0.1" PIN-SPNG, STRAIGHT, GRAY
2.54mm 3 -55℃~+125℃ Direct Insert Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
PLUG, DIN41612, STRAIGHT, R, 96WAY; Product Range: -; No. of Contacts: 96Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts; Contact Material: Copper
ASSY,PIN,EUROCARD,TYPE R,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Plug Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 5650908-5 | Internal Number: 5650908-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650908-5.