EPCOS B78108S1105J000

Ind RF Choke Bobbin Core 1mH 5% 50Q-Factor Ferrite 130mA AXL Ammo Pack/T/R
$ 0.144
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1105J000.

Burklin Elektronik

Datasheet9 pages13 years ago

Newark

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-30.68%

CAD Models

Download EPCOS B78108S1105J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.154
$ 0.154
Stock
766,953
79,384
79,384
Authorized Distributors
6
4
4
Inductance
1 mH
1 mH
1 mH
Tolerance
5 %
5 %
5 %
Current Rating
130 mA
130 mA
130 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
14 Ω
14 Ω
14 Ω
Q Factor
50
50
50
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-08-31
LTD Date2027-02-28

Related Parts

Ind RF Choke Bobbin Core 1mH 5% 796KHz 50Q-Factor Ferrite 100mA AXL T/R
TAIYO YUDENLHL10TB102J
Ind Power 1mH 5% 252KHz 50Q-Factor Ferrite 410mA RDL Ammo Pack
Ind Chip Molded Bobbin Core 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
Ind RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA AXL Bag
TAIYO YUDENLHL08TB102J
Inductor Power Wirewound 1000uH 5% 252KHz 55Q-Factor Ferrite 0.25A 2.7Ohm DCR RDL Ammo
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of EPCOS B78108S1105J000 provided by its distributors.

Ind RF Choke Bobbin Core 1mH 5% 50Q-Factor Ferrite 130mA AXL Ammo Pack/T/R
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core
130mA 1mH Color Circle Coils Inductor 卤5% 50@0.252MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
INDUCTOR, AXIAL, 1000UH; Inductance:1mH; Inductance Tolerance:± 5%; DC Resistance Max:14ohm; DC Current Rating:130mA; Q Test Frequency:252kHz; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:4mm; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:130mA; External Length / Height:9.2mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.63mm; Lead Length:25mm; Package / Case:Axial; Q @ Vr F:55; Q Factor @ Frequency:50 @ 252kHz; Resistance:14ohm; Resonant Frequency:1.6MHz; Tolerance +:5%; Tolerance -:5%
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B78108-S1105-J
  • B78108-S1105-J000
  • B78108-S1105J
  • B78108S1105-J
  • B78108S1105J