What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM1812-102J-RC

Ind Chip Molded Bobbin Core 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-102J-RC.

IHS

Datasheet4 pages7 years ago

Farnell

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+75.78%

CAD Models

Download Bourns PM1812-102J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 1mH 5% 252KHz 30Q-Factor 30mA 40Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
Inductor Power Drum Core 1000uH 5% 252KHz 40Q-Factor Ferrite 0.15A 6Ohm DCR RDL
TAIYO YUDENLHL10TB102J
Ind Power 1mH 5% 252KHz 50Q-Factor Ferrite 410mA RDL Ammo Pack
TAIYO YUDENLHL10NB102J
Ind Power 1mH 5% 252KHz 50Q-Factor Ferrite 410mA RDL Bulk
TAIYO YUDENLHL08TB102J
Inductor Power Wirewound 1000uH 5% 252KHz 55Q-Factor Ferrite 0.25A 2.7Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns PM1812-102J-RC provided by its distributors.

Ind Chip Molded Bobbin Core 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Molded Wirewound 1000uH 5% 252KHz 30Q-Factor Ferrite 0.03A 40Ohm DCR 1812 T/R
Fixed Inductor Nonstandard, 2 Lead 1mH ±5% 30mA 40Ω 2.5MHz 30@252kHz
SMD INDUCTOR, 1nH, 30mA, 5%, 2MHZ; Produ; SMD INDUCTOR, 1nH, 30mA, 5%, 2MHZ; Product Range:PM1812 Series; Inductance:1mH; DC Current Rating:30mA; High Frequency Inductor Case:1812 ^4532 Metric]; Inductor Construction:Wir
Inductor, 1Mh, 30Ma, 5%, 2.5Mhz, Full Reel; Inductance:1Mh; Inductor Construction:Unshielded; Product Range:Pm1812 Series; Inductor Case/Package:1812 [4532 Metric]; Dc Resistance Max:40Ohm; Inductance Tolerance:± 5% Rohs Compliant: Yes |Bourns Jw Miller PM1812-102J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1812-102J-RC.