EPCOS B72520T0040M062

8V 150A 1 6.4V 96V 5.5V 4V 300MJ 1.5NF@1KHZ 1206 3.2MM*1.6MM*1.7MM
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72520T0040M062.

Burklin Elektronik

Datasheet80 pages4 years ago

Ciiva

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-80.04%

CAD Models

Download EPCOS B72520T0040M062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV5.5MLA0805H
ML Series Multilayer Varistor 1.84nF 1A; Clamping 17.5V; Varistor 9.3V 0805 Case
KYOCERA AVXVC080505C150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV5.5MLA0805NH
VARISTOR 8.2V 120A 0805 / 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
KYOCERA AVXV2F105C150Y1FDP
TVS Varistor, 4 VAC, 5.6 VDC, TransFeed, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of EPCOS B72520T0040M062 provided by its distributors.

8V 150A 1 6.4V 96V 5.5V 4V 300mJ 1.5nF@1kHz 1206 3.2mm*1.6mm*1.7mm
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20μs)=17V
SMD Varistor Temperature range: -55 ... +125 °C Code: CT1206M4G Construction form: 1206 IEC-climate category: 55/125/56 Direct voltage max.: 5.5 V Surge current: 150 A
Varistor, 1206, 5.5Vdc; Voltage Rating Vac:4V; Voltage Rating V Dc:5.5V; Product Range:Ct Series; Clamping Voltage Vc Max:17V; Varistor Case Style:1206 [3216 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Current @ Rohs Compliant: Yes |EPCOS (TDK) B72520T0040M062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72520-T0040-M062