Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V5.5MLA0805H

ML Series Multilayer Varistor 1.84nF 1A; Clamping 17.5V; Varistor 9.3V 0805 Case

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA0805H.

Littelfuse SCT

Datasheet9 pages8 years ago

Farnell

element14 APAC

Newark

Future Electronics

CAD Models

Download Littelfuse V5.5MLA0805H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.215
Stock
127,830
646,859
646,859
Authorized Distributors
2
6
6
Clamping Voltage
17.5 V
17.5 V
17.5 V
Max Surge Current
120 A
120 A
120 A
Energy
300 mJ
300 mJ
300 mJ
Voltage Rating (AC)
4 V
4 V
4 V
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
Capacitance
1.2 nF
1.84 nF
1.84 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXVC080505C150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080505C150DP
VCAS Series 0805 8.5 V 120 A Surface Mount Automotive Multilayer Varistor
TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
MLA AUTO Series - Littelfuse MLA Automotive Multi-Layer Varistor (MLV) Series, 0805, RoHS
LittelfuseV3.5MLA0805A
MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS

Descriptions

Descriptions of Littelfuse V5.5MLA0805H provided by its distributors.

ML Series Multilayer Varistor 1.84nF 1A; Clamping 17.5V; Varistor 9.3V 0805 Case
MLA Series 0805 5.5 VDC 4 V RMS 17.5 V Clamp 120 A 1840 pF SMT Multilayer Varist
Varistor Tvs, 4V, 5.5V, 17.5V; |Littelfuse V5.5MLA0805H
VARISTOR, 0805, 5.5VAC; Voltage Rating VAC: 4V; Voltage Rating V DC: 5.5V; Product Range: ML Series; Clamping Voltage Vc Max: 15.5V; Varistor Case Style: 0805 [2012 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V5.5MLA0805H.