Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V5.5MLA0805NH

VARISTOR 8.2V 120A 0805 / 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA0805NH.

IHS

Datasheet9 pages5 years ago

Farnell

Newark

HQonline

Verical

Inventory History

3 month trend:
-32.06%

CAD Models

Download Littelfuse V5.5MLA0805NH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.216
$ 0.216
Stock
670,323
664,063
664,063
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXVC080505C150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080505C150DP
VCAS Series 0805 8.5 V 120 A Surface Mount Automotive Multilayer Varistor
TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV3.5MLA0805NH
5.35V 120A 1 3.7V 7V 3.5V 2.5V 300mJ 1.76nF@1MHz 0805 SMD mount 2.01mm(Length)
MLA AUTO Series - Littelfuse MLA Automotive Multi-Layer Varistor (MLV) Series, 0805, RoHS

Descriptions

Descriptions of Littelfuse V5.5MLA0805NH provided by its distributors.

VARISTOR 8.2V 120A 0805 / 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
8.2V 120A 1 7.1V 93V 5.5V 4V 300mJ 1.2nF@1MHz 0805 SMD mount 2.01mm*1.25mm*1.1mm
MLA Series 0805 5.5 VDC 4 V RMS 17.5 V Clamp 120A 1840 pF SMT Multilayer Varisto
Varistors; V5.5MLA0805NH; LITTELFUSE; Surface Mount; 1.84 nF; 9.3 V; 17.5 V
VARISTOR, 5.5V, 17.5V, 0805; Peak Surge Current @ 8/20µS:120A; Varistor Case:0805; Clamping Voltage Vc Max:17.5V; Peak Energy (10/1000uS):300mJ; Voltage Rating VDC:5.5V; Voltage Rating VAC:4V; Operating

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V5.5MLA0805NH.