Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX VC080505C150RP

TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC080505C150RP.

Newark

Datasheet9 pages4 years ago
Datasheet9 pages10 years ago

IHS

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
-76.25%

CAD Models

Download KYOCERA AVX VC080505C150RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXVCAS080505C150DP
VCAS Series 0805 8.5 V 120 A Surface Mount Automotive Multilayer Varistor
LittelfuseV5.5MLA0805H
ML Series Multilayer Varistor 1.84nF 1A; Clamping 17.5V; Varistor 9.3V 0805 Case
LittelfuseV5.5MLA0805NH
VARISTOR 8.2V 120A 0805 / 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
MLA AUTO Series - Littelfuse MLA Automotive Multi-Layer Varistor (MLV) Series, 0805, RoHS
TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX VC080505C150RP provided by its distributors.

TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
0805 5.6 V 3000 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
8.5V 120A 1 6.8V 185V 5.6V 4V 300mJ 3nF@1kHz 0805 SMD mount 2.01mm*1.25mm*1.02mm
Width = 1.25 / Length mm = 2 / Rated Current A = 120 / Voltage Rating V = 8.5 / Storage Temperature Min. °C = -55 / Height mm = 1 / Storage Temperature Max. °C = 125
Voltage Rating Vac:4V; Voltage Rating Vdc:5.6V; Product Range:Transguard Series; Clamping Voltage Vc Max:18V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:120A; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx VC080505C150RP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC080505C150RP.