KYOCERA AVX V2F105C150Y1FDP

TVS Varistor, 4 VAC, 5.6 VDC, TransFeed, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX V2F105C150Y1FDP.

IHS

Datasheet7 pages4 years ago

Farnell

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
+732%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVC080505C150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080505C150DP
VCAS Series 0805 8.5 V 120 A Surface Mount Automotive Multilayer Varistor
LittelfuseV5.5MLA0805H
ML Series Multilayer Varistor 1.84nF 1A; Clamping 17.5V; Varistor 9.3V 0805 Case
LittelfuseV5.5MLA0805NH
VARISTOR 8.2V 120A 0805 / 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Multi-Layer Varistor Smf For Automotive/ T&r |Littelfuse V5.5MLA0805NHAUTO

Descriptions

Descriptions of KYOCERA AVX V2F105C150Y1FDP provided by its distributors.

TVS Varistor, 4 VAC, 5.6 VDC, TransFeed, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
V2F Series 5.6 VDC 18 V Clamp 120 A 2500 pF SMT Transient Voltage Suppressor
Var MLV 4VAC/5.6VDC 120A 8.5V 0805 SMD T/R
VARISTOR CAP FEEDTHRU 5.6V 0805
TVS DEVICE TVS FEEDTHRU 18V 0805
Varistor, 0.3J, 0.15ohm, Surface Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX