EPCOS B72510T0110K062

18V 120A 1 16.2V 198V 14V 11V 200MJ 400PF@1KHZ 0805 2MM*1.25MM*1.4MM
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72510T0110K062.

Burklin Elektronik

Datasheet80 pages4 years ago

Upverter

Ciiva

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-6.65%

CAD Models

Download EPCOS B72510T0110K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 16.2 - 19.8V 120A 0.2J 35V Clamp 0805 Metal Oxide Varistor
Epcos CT Series 15V 120A.2J 33V Clamp 0805 Ceramic Transient Voltage Suppressor
TVS Varistor, 8 VAC, 11 VDC, Standard, 33 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV22ZA05P
ZA Series 18 VDC 14 V RMS 51 V Clamp 100 A 400 pF Radial Lead Varistor
LittelfuseV22ZU05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV22ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS

Descriptions

Descriptions of EPCOS B72510T0110K062 provided by its distributors.

18V 120A 1 16.2V 198V 14V 11V 200mJ 400pF@1kHz 0805 2mm*1.25mm*1.4mm
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=14V, Maximum Clamping Voltage (8/20μs)=35V
VARISTOR, MLV, 35V, 0805; Voltage Rating VAC:11V; Voltage Rating V DC:14V; Product Range:Standard Series; Clamping Voltage Vc Max:35V; Varistor Case Style:0805 [2012 Metric]; Varistor Type:Multilayer Varistor (MLV); Peak Surge RoHS Compliant: Yes
VARISTOR, 0805, 14VDC; Series:CT; Clamping Voltage Vc Max:35V; Peak Energy (10/1000uS):0.2J; Voltage Rating VDC:14V; Voltage Rating VAC:11V; Operating Temperature Range:-55°C to +125°C; Capacitance:400pF; Clamping Current Max:1A; Clamping Voltage:35V; Clamping Voltage @ 8/20µs Max:35V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Peak Pulse Current IPP @ 8/20µs:120A; Power Dissipation Ptot Max:0.005W; Suppressor Type:Varistor; Surge Current:120A; Termination Type:SMD; Transient Energy:0.2J; Varistor Voltage:18V; Varistor Voltage @ 1mA:18V; Varistor Voltage @ 1mA:16.2V; Varistor Voltage @ 1mA Max:19.8V; Varistor Voltage Tolerance +:10%; Varistor Voltage Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72510-T0110-K062
  • B72510T 110K 62
  • B72510T110K62
  • B72510T110K62.