EPCOS B72510E0110K062

Epcos 16.2 - 19.8V 120A 0.2J 35V Clamp 0805 Metal Oxide Varistor
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72510E0110K062.

IHS

Datasheet87 pages10 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-0.25%

CAD Models

Download EPCOS B72510E0110K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Epcos CT Series 15V 120A.2J 33V Clamp 0805 Ceramic Transient Voltage Suppressor
TVS Varistor, 8 VAC, 11 VDC, Standard, 33 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-QFP (10x10)
LittelfuseV22ZA05P
ZA Series 18 VDC 14 V RMS 51 V Clamp 100 A 400 pF Radial Lead Varistor
LittelfuseV22ZU05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV22ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS

Descriptions

Descriptions of EPCOS B72510E0110K062 provided by its distributors.

Epcos 16.2 - 19.8V 120A 0.2J 35V Clamp 0805 Metal Oxide Varistor
18V 120A 2 16.2V 198V 14V 11V 200mJ 400pF@1kHz 0805 2mm*1.25mm*1.4mm
Var MLV 11VAC/14VDC 120A 18V 0805 SMD T/R Automotive AEC-Q200
Varistors; TDK; B72510E0110K062; 35 V; 14 V; Surface Mount; 400 pF
Cut Tape 2 Surface Mount VARISTOR TVS Varistor 35V 1A 10% 0.005W
EPCOS B72510E0110K062 TVS Varistor, MLV E Series, 11 V, 14 V, 35 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Metal-Oxide Varistor 11Vrms 5mW 0805
RS APAC
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=14V, Maximum Clamping Voltage (8/20μs)=35V
Varistor, Multilayer, 14Vdc, 0805; Voltage Rating Vac:11V; Voltage Rating V Dc:14V; Product Range:Mlv E Series; Clamping Voltage Vc Max:35V; Varistor Case Style:0805 [2012 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72510E0110K062

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN