Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72510T80L62

TVS Varistor, 8 VAC, 11 VDC, Standard, 33 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72510T80L62.

Newark

Datasheet15 pages20 years ago
Datasheet0 pages0 years ago
Datasheet79 pages9 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Related Parts

Epcos CT Series 15V 120A.2J 33V Clamp 0805 Ceramic Transient Voltage Suppressor
Epcos 16.2 - 19.8V 120A 0.2J 35V Clamp 0805 Metal Oxide Varistor
Epcos CT Series Metal OxideVaristor 600pF 1A; Clamping 27V; Varistor 11V 0805 Case
LittelfuseV14MLA0805H
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560 pF SMT Multilayer Varistor
LittelfuseV14MLA0805NH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560pF SMT Multilayer Varistor
KYOCERA AVXVCAS080514C300DP
18.5V 120A 1 16.28V 2.072KV 14V 10V 300mJ 900pF@1kHz 0805 SMD mount 2mm*1.2mm*1mm

Descriptions

Descriptions of TDK B72510T80L62 provided by its distributors.

TVS Varistor, 8 VAC, 11 VDC, Standard, 33 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
CT Series 11 V 8 Vrms 33 V Clamp 120 A 500 pF SMT Ceramic Multilayer Varistor
VARISTOR, 0805, 11VDC; Series:CT; Clamping Voltage Vc Max:33V; Peak Energy (10/1000uS):0.2J; Voltage Rating VDC:11V; Voltage Rating VAC:8V; Operating Temperature Range:-55°C to +125°C; Capacitance:500pF; Clamping Current Max:1A; Clamping Voltage:33V; Clamping Voltage @ 8/20µs Max:33V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Peak Pulse Current IPP @ 8/20µs:120A; Power Dissipation Ptot Max:0.005W; Suppressor Type:Varistor; Surge Current:120A; Termination Type:SMD; Transient Energy:0.2J; Varistor Voltage:15V; Varistor Voltage @ 1mA:15V; Varistor Voltage @ 1mA:12.75V; Varistor Voltage @ 1mA Max:17.25V; Varistor Voltage Tolerance +:15%; Varistor Voltage Tolerance -:15%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72510-T80-L62
  • B72510T 80L 62
  • B72510T80L62.