EPCOS B72220S0421K101

680V 8KA 1 612V 748V 560V 420V 175J 550PF@1KHZ DIP 26MM*6.5MM*26MM
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72220S0421K101.

Future Electronics

Datasheet47 pages8 years ago

Newark

_legacy Avnet

element14 APAC

Ciiva

Inventory History

3 month trend:
-6.89%

CAD Models

Download EPCOS B72220S0421K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Epcos B72220S0461K101 460V 195J 20mm Standard series Metal Oxide Leaded Varistor
Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.24kV 50A 16.5mm 0.6W
LittelfuseV510LA80BP
LA Series 675 VDC 510 V RMS 1280 V Clamp 6500 A 500 pF Radial Lead Varistor
Epcos S14 Series Disc Varistor 300pF 6000A; Varistor 820V
LittelfuseV14E420P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV480LA80BP
LA Series 640 VDC 480 V RMS 1160 V Clamp 6500 A 550 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72220S0421K101 provided by its distributors.

680V 8KA 1 612V 748V 560V 420V 175J 550pF@1kHz DIP 26mm*6.5mm*26mm
Varistor, 420Vac, 560Vdc, 1.12Kv, 20Mm Disc; Voltage Rating Vac:420V; Voltage Rating Vdc:560V; Product Range:Standard Series; Clamping Voltage Vc Max:1.12Kv; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:8Ka Rohs Compliant: Yes |EPCOS (TDK) B72220S0421K101
Varistor Temperature range: -40 ... 85 °C Code: S20K420 IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 560 V Energy: 175 J Surge current: 6.5 kA

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S0421-K101