Littelfuse V510LA80BP

LA Series 675 VDC 510 V RMS 1280 V Clamp 6500 A 500 pF Radial Lead Varistor
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V510LA80BP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages17 years ago
Datasheet13 pages10 years ago

element14

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+138%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV575LA80BP
LA Series 730 VDC 575 V RMS 1410 V Clamp 6500 A 450 pF Radial Lead Varistor
LittelfuseV625LA80BP
Varistor Metal Oxide 625 Volt AC 825 Volt 6500 Amp 1100 Volt Through Hole Bulk
LittelfuseV625LC80BP
1KV 6.5KA 1 1.1KV 825V 625V 230J 425pF@1MHz Plugins Through hole mounting 29mm(height)
TVS Varistor, 625 VAC, 825 VDC, StandarD B722, 1.65 kV, Disc, Radial Leaded, 20 mm
Epcos St&ard Series Metal Oxide Varistor 320pF 100A; Clamping 1500V; Varistor 910V
TVS Varistor, 625 VAC, 825 VDC, StandarD B722, 1.65 kV, Disc, Radial Leaded, 20 mm

Descriptions

Descriptions of Littelfuse V510LA80BP provided by its distributors.

LA Series 675 VDC 510 V RMS 1280 V Clamp 6500 A 500 pF Radial Lead Varistor
VARISTOR, CIRCUIT PROTECTION, 510VAC/675VDCV, 1280V, 100A, METAL OXIDE, 500PF
Var MOV 510VAC/675VDC 6500A 860V Thru-Hole Radial Bulk
799V 6.5KA 1 738V 860V 675V 510V 190J 500pF@1MHz Through hole mounting 40.5mm(Length)*7.3mm(height)
Varistor, 190J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
Littelfuse V510LA80BP 酸化金属バリスタ
VARISTOR TVS, 510V, 675V, 1.28KV;
510VAC 190J 1280V-CLAMP100A-PK
VARISTOR, RADIAL, 510V; Voltage Rating VAC: 510V; Voltage Rating V DC: 675V; Product Range: LA Series; Clamping Voltage Vc Max: 1.28kV; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V510LA80BP.
  • V510LA80BP..