EPCOS B72220S0200K131

Metal Through Hole Radial RoHS Compliant TVS Varistor 65V 20A 20mm 10%
$ 0.496
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72220S0200K131.

element14 APAC

Datasheet46 pages14 years ago

Inventory History

3 month trend:
-1.18%

Related Parts

LittelfuseV36ZA80P
ZA Series 31 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Lead Varistor
LittelfuseV39ZA20P
ZA Series 31 V 25 V RMS 76 V Clamp 2000 A 12000 pF Radial Metal Oxide Varistor
LittelfuseV36ZC80P
ZA Series 28 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Metal Oxide Varistor
PanasonicERZV14D330
Varistor [Panasonic Automotive & Industrial Systems] ERZV14D330 Varistor
PanasonicERZV14D390
SURGE ABSORBER VARISTOR Varistor, 31V, 11J, Through Hole Mount
20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D270KTR

Descriptions

Descriptions of EPCOS B72220S0200K131 provided by its distributors.

Metal Through Hole Radial RoHS Compliant TVS Varistor 65V 20A 20mm 10%
33V 2KA 1 363V 26V 20V 18J 13nF@1kHz
Varistor, 20Vac, 65V, Disc 20Mm, Reel; Voltage Rating Vac:20V; Voltage Rating V Dc:26V; Product Range:Standard Series; Clamping Voltage Vc Max:65V; Varistor Case Style:Disc 20Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |Epcos B72220S0200K131

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN