Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV14D390

SURGE ABSORBER VARISTOR Varistor, 31V, 11J, Through Hole Mount
$ 0.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV14D390.

Upverter

Datasheet24 pages11 years ago

IHS

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
+55.81%

CAD Models

Download Panasonic ERZV14D390 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-V14D470
V Series 38 VDC 30 V RMS 47 V 2 kA Through Hole Transient/Surge Absorber
PanasonicERZV14V390CS
TVS Varistor, 25 VAC, 31 VDC, ERZV, 77 V, Disc, Radial Leaded, 15.5 mm
47V 2KA 1 42V 52V 38V 30V 33J 16.8nF@1kHz Through hole mounting 4.6mm(width)*26mm(height)
LittelfuseV10E30P
LV UltraMov Series - Varistor Series, 47V, 2000A, disc 10mm, RoHS
PanasonicERZV14D330
Varistor [Panasonic Automotive & Industrial Systems] ERZV14D330 Varistor
LittelfuseV10E25P
LV UltraMov Series - Varistor Series, 39V, 2000A, disc 10mm, RoHS
39V 2KA 1 35V 43V 31V 25V 26J 8.5nF@1kHz Plugins Through hole mounting 26mm(height)
LittelfuseV10P30P
LV UltraMov Series - Varistor Series, 47V, 2000A, disc 10mm, RoHS

Descriptions

Descriptions of Panasonic ERZV14D390 provided by its distributors.

SURGE ABSORBER VARISTOR Varistor, 31V, 11J, Through Hole Mount
39V 2KA 1 35V 43V 31V 25V 11J 7nF@1kHz Through hole mounting 38.5mm*15.5m*18.5mm
VARISTOR, 39V, 2kA, 77V, 14MM DISC
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 31 V Energy: 11 J Surge current: 2000 A
ZNR SERIES SURGE ABSORBER 7NF 10A, CLAMPING 77V, VARISTOR 39V
Varistor ZNR Ø15,5mm 25V 39V 2.000A
Panasonic ERZV14D390 - Varistors (ZNR Surge Absorber)
TVS Varistor, 25 VAC, 31 VDC, ERZV, 77 V, Disc, Radial Leaded, 15.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 25VAC 31VDC 2000A 39V Thru-Hole Bulk
Avnet Japan
Surge Absorber Units, 39V, 2000A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D390