Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-20D270KTR

27V 2KA 1 24V 30V 22V 17V 18J 21.6nF@1kHz Plugins Through hole mounting 26mm(height)
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D270KTR.

IHS

Datasheet6 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-8.67%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 13nF 20A; Clamping 65V; Varistor 33V
LittelfuseV10E17P
LV UltraMov Series - Varistor Series, 27V, 2000A, disc 10mm, RoHS
LittelfuseV10E20P
LV UltraMov Series - Varistor Series, 33V, 2000A, disc 10mm, RoHS
20Mm Radial Disc Mov /Bulk, Bag Packagin; |Bourns, Inc. MOV-20D330K
LittelfuseV10P20P
LV UltraMov Series - Varistor Series, 33V, 2000A, disc 10mm, RoHS
TVS Varistor, 17 VAC, 22 VDC, StandarD B722, 53 V, Disc, Radial Leaded, 20 mm

Descriptions

Descriptions of Bourns MOV-20D270KTR provided by its distributors.

27V 2KA 1 24V 30V 22V 17V 18J 21.6nF@1kHz Plugins Through hole mounting 26mm(height)
Varistor, Metal Oxide, 27V, 20Mm, 10%; |Bourns, Inc. MOV-20D270KTR
TVS Varistor, 17 VAC, 22 VDC, MOV-20DxxxK, 53 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
Varistor, 18J, Through Hole Mount
VARISTOR, METAL OXIDE, 27V, 20MM, 10%; Series:MOV-20D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:2kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:53V; Voltage Rating V DC:22V; Voltage Rating V AC:17V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D270KTR