Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V39ZA20P

ZA Series 31 V 25 V RMS 76 V Clamp 2000 A 12000 pF Radial Metal Oxide Varistor
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZA20P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14

Farnell

HQonline

Sager Electronics

Inventory History

3 month trend:
-97.08%

CAD Models

Download Littelfuse V39ZA20P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.473
$ 0.473
Stock
52,756
56,149
56,149
Authorized Distributors
6
6
6
Clamping Voltage
76 V
76 V
76 V
Max Surge Current
2 kA
2 kA
2 kA
Energy
20 J
20 J
20 J
Voltage Rating (AC)
25 V
-
-
Voltage Rating (DC)
31 V
-
-
Capacitance
12 nF
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV47ZA20P
ZA Series 38 VDC 30 V RMS 93 V Clamp 2 kA 11000 pF Radial Lead Varistor
Epcos Standard Series Metal Oxide Varistor 9.35nF 20A; Clamping 93V; Varistor 47V
Epcos B72220S0300K101 30V 26J 20mm Standard series Metal Oxide Leaded Varistor
LittelfuseV47ZC20P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
PanasonicERZ-V14D470
V Series 38 VDC 30 V RMS 47 V 2 kA Through Hole Transient/Surge Absorber
77V 26J 18000pF@1kHz 31V 25V 35V~43V 2kA Radial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V39ZA20P provided by its distributors.

ZA Series 31 V 25 V RMS 76 V Clamp 2000 A 12000 pF Radial Metal Oxide Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 25V, 2kA, 12000pF
Metal Oxide Varistor (MOV)490221015
Var MOV 25VAC/31VDC 2000A 42.9V Thru-Hole Radial Automotive Bulk
39V 2kA 1 35.1V 429V 31V 25V 20J 12nF@1MHz TH 26.5mm H
Varistor, 20J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
76V 35.1V~42.9V 2kA Radial Leaded Varistors ROHS
VARISTOR, MOV, 76V, DISC 20MM;
76V 31V 25V 39V Plugin Varistors ROHS
METAL OXIDE VARISTOR, 31V, 76V, RAD; Voltage Rating VAC:25V; Voltage Rating VDC:31V; Product Range:ZA Series; Clamping Voltage Vc Max:76V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:2kA; Operating Tempera

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V39ZA20P.