Littelfuse V36ZA80P

ZA Series 31 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Lead Varistor
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V36ZA80P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

Electro Sonic

element14 APAC

HQonline

Sager Electronics

Inventory History

3 month trend:
+20.99%

CAD Models

Download Littelfuse V36ZA80P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.416
$ 0.429
Stock
456,159
37,188
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Axial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV36ZC80P
ZA Series 28 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Metal Oxide Varistor
LittelfuseV36ZS80P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
LittelfuseV27ZA60P
ZA Series 22 VDC 17 V RMS 50 V Clamp 2000 A 15000 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V36ZA80P provided by its distributors.

ZA Series 31 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Lead Varistor
36V 2KA 1 32.4V 396V 28V 23V 160J 12nF@1MHz DIP Through hole mounting 46.5mm*5mm*26.5mm
VARISTOR 36V 2KA DISC 20MM / 36 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1500A, disc 20mm, RoHS
Littelfuse SCT
Varistors; V36ZA80P; LITTELFUSE; 12 nF; Radial, Through Hole; 40 V; 63 V
VARISTOR, CIRCUIT PROTECTION, 23VAC/31VDC, 63V, 20A, 12000PF, RADIAL, ROHS
Metal Oxide Varistors 23V, 2000A, 12000pF
Var MOV 23VAC/28VDC 2000A 39.6V Thru-Hole Radial Bulk
63V 32.4V~39.6V 2kA Radial Leaded Varistors ROHS
Varistor, MOV, ZA Series, 31 V, 2 kA, Di;
Varistor, 100J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
METAL OXIDE VARISTOR, 31V, 63V, RAD; Voltage Rating VAC:23V; Voltage Rating VDC:31V; Product Range:ZA Series; Clamping Voltage Vc Max:63V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:2kA; Operating Temperature Max:85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V36ZA80P.
  • V36ZA80P..