EPCOS B72214T2271K101

ETFV14K Series 350 V 275 Vrms 710 V Clamp 6000 A 320 pF ThermoFuse Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214T2271K101.

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-05-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-18
LTD Date2023-02-17

Related Parts

430V 6KA 1 387V 473V 350V 275V 110J 440pF@1kHz DIP 18.5mm*5.4mm*18.5mm
LittelfuseTMOV14RP275E
TMOV Series 350 VDC 275 Vrms 710 V Clamp 6000 A 450 pF Radial Lead Varistor
LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk
B722 Series 385 V 300 Vrms 775 V Clamp 6000 A 400 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of EPCOS B72214T2271K101 provided by its distributors.

ETFV14K Series 350 V 275 Vrms 710 V Clamp 6000 A 320 pF ThermoFuse Varistor
Epcos B72214T Series Disc Varistor 320pF 50A; Clamping 710V; Varistor 430V
Varistors from EPCOS include SIOV Metal Oxide Varistors and Transient Voltage Suppressors as well as ThermoFuse Varistors. They are voltage-dependent resistors with symmetrical V/I characteristic.
VARISTOR, HOUSED, 275V, 10%; Series:AdvanceD; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:6kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:710V; Peak Energy (10/1000uS):110J; Voltage Rating V DC:350V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETFV14K275E2