Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72214S2271K101

430V 6KA 1 387V 473V 350V 275V 110J 440pF@1kHz DIP Through hole mounting 18.5mm*5.4mm*18.5mm
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S2271K101.

Burklin Elektronik

Datasheet35 pages8 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-33.54%

CAD Models

Download EPCOS B72214S2271K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk
B722 Series 385 V 300 Vrms 775 V Clamp 6000 A 400 pF AdvanceD Leaded Varistor
LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole

Descriptions

Descriptions of EPCOS B72214S2271K101 provided by its distributors.

430V 6KA 1 387V 473V 350V 275V 110J 440pF@1kHz DIP Through hole mounting 18.5mm*5.4mm*18.5mm
VARISTOR, MOV, 710V, DISC 14MM; Voltage Rating VAC:275V; Voltage Rating V DC:350V; Product Range:B722 AdvanceD Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 14mm; Varistor Type:Metal Oxide Varistor (MOV)
Diameter mm = 14 / Voltage Rating - DC V = 350 / Voltage Rating - AC V = 275 / Width mm = 15.5 / Length mm = 25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 18.5 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214 S2271 K101
  • B72214S2271K101.
  • S14K275E2