Descriptions of EPCOS B72214S0381K101 provided by its distributors.
620V 4.5KA 1 558V 682V 505V 385V 80J 315pF@1kHz DIP 19mm*19mm*19mm
Epcos B72214S0381K101 385V 80J 14mm Standard series Metal Oxide Leaded Varistor
Var MOV 385VAC/505VDC 4500A 620V Thru-Hole Radial Automotive Bulk
Varistors; B72214S0381K101; TDK; 505 V; 620 V; 315 pF; 385 V
Varistor, radial, VV 620 V, 4500 A, 505 V (DC), 385 V (AC), ±10 %, 0.6 VA (AC), 80 J, B72214S0381K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs,1time)=4500A
TVS Varistor, 385 VAC, 505 VDC, StandarD B722, 1.025 kV, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
558V~682V 4.5kA Radial Leaded Varistors ROHS
505V 385V 620V Plugin Varistors ROHS
Varistor, 80J, Through Hole Mount
Varistor, 80.0J, 385Vac; Voltage Rating Vac:385V; Voltage Rating V Dc:505V; Product Range:B722 Series; Clamping Voltage Vc Max:1.025Kv; Varistor Case Style:Disc 14Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |EPCOS (TDK) B72214S0381K101
Diameter mm = 14 / Voltage Rating - DC V = 505 / Voltage Rating - AC V = 385 / Width mm = 15.5 / Length mm = 25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 18.5 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40