Littelfuse V420LA20AP

LA Series 560 VDC 420 V RMS 1120 V Clamp 4500 A 300 pF Radial Lead Varistor
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V420LA20AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago

element14

element14 APAC

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.73%

CAD Models

Download Littelfuse V420LA20AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.365
$ 0.365
Stock
433,896
87,042
87,042
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV420LS20AP
Metal Oxide Varistor, 560V, 1120V, Radia; |Littelfuse V420LS20AP
LittelfuseV420LT20AP
Metal Oxide Varistor, 560V, 1120V, Radia; |Littelfuse V420LT20AP
LittelfuseV510LS40AP
Metal Oxide Varistor, 675V, 1350V, Radia; |Littelfuse V510LS40AP
PanasonicERZ-E10A511
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 510V
Epcos B72214S0461K101 460V 100J 14mm Standard series Metal Oxide Leaded Varistor
Var MOV 320VAC/420VDC 4500A 510V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of Littelfuse V420LA20AP provided by its distributors.

LA Series 560 VDC 420 V RMS 1120 V Clamp 4500 A 300 pF Radial Lead Varistor
Var MOV 420VAC/560VDC 4500A 748V Thru-Hole Radial Bulk
VARISTOR, 420 VAC/560 VDC, 1120 V, METAL OXIDE, 300 PF (TYP.) @ 1 MHZ
680V 4.5KA 1 612V 748V 560V 420V 90J 300pF@1MHz Plugins Through hole mounting 32mm(Length)*20.5mm(height)
1120V 612V~748V 4.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 420V, 300pF
Varistor, 90J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
Littelfuse V420LA20AP 酸化金属バリスタ
VARISTOR, 90.0J, 420VAC; Voltage Rating VAC: 420V; Voltage Rating V DC: 560V; Product Range: -; Clamping Voltage Vc Max: 1.12kV; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN