EPCOS B72214S0461K101

Var MOV 460VAC/615VDC 4500A 750V Thru-Hole Radial Automotive Bulk
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0461K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

TME

Farnell

Inventory History

3 month trend:
+30.38%

CAD Models

Download EPCOS B72214S0461K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV480LA40AP
LA Series 640 VDC 480 V RMS 1240 V Clamp 4500 A 270 pF Radial Lead Varistor
LittelfuseV510LS40AP
METAL-OXIDE VARISTOR Varistor, 675V, 110J, Through Hole Mount
LittelfuseV510LU40AP
METAL-OXIDE VARISTOR Varistor, 675V, 110J, Through Hole Mount
820V 4.5KA 1 738V 902V 670V 510V 110J 300pF@1kHz 19mm*6.8mm*6.8mm
PanasonicERZ-V10D751
ERZ Series Ø10 mm 750 V 460 Vrms Radial Straight Leads Transient/Surge Absorber
PanasonicERZ-V10D821
820V 3.5KA 1 738V 902V 670V 510V 110J 140pF@1kHz 15.5mm*12.5m*15.5mm

Descriptions

Descriptions of EPCOS B72214S0461K101 provided by its distributors.

Var MOV 460VAC/615VDC 4500A 750V Thru-Hole Radial Automotive Bulk
Epcos B72214S0461K101 460V 100J 14mm Standard series Metal Oxide Leaded Varistor
750V 4.5KA 1 675V 825V 615V 460V 100J 320pF@1kHz 19mm*19mm
Varistor, radial, VV 750 V, 4500 A, 615 V (DC), 460 V (AC), ±10 %, 0.6 VA (AC), 100 J, B72214S0461K101
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs,1time)=4500A
SIOV Metal Oxide Varistor; 460Vrms; 0.6W
TVS Varistor, 420 VAC, 560 VDC, StandarD B722, 1.12 kV, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
615V 460V 750V Plugin Varistors ROHS
Varistor, 100J, Through Hole Mount
Varistors 460VAC 10% 14mm StandarD
Varistor, 460Vac, 615Vdc, 1.24Kv, 14Mm Disc; Voltage Rating Vac:460V; Voltage Rating Vdc:615V; Product Range:Standard Series; Clamping Voltage Vc Max:1.24Kv; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |EPCOS (TDK) B72214S0461K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN