Littelfuse V385LA20AP

LA Series 505 VDC 385 V RMS 1025 V Clamp 4500 A 360 pF Radial Lead Varistor
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V385LA20AP.

Farnell

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago
Datasheet13 pages17 years ago

Newark

element14 APAC

element14

Sager Electronics

Inventory History

3 month trend:
+13.78%

CAD Models

Download Littelfuse V385LA20AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.187
Stock
1,015,524
1,500,255
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
10 %
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV385LC20AP
Radial Varistor 14Mm Rohs/Lead Free/ Bul; |Littelfuse V385LC20AP
LittelfuseV385LT20AP
Radial Varistor 14Mm Rohs/Lead Free/ T&r |Littelfuse V385LT20AP
LittelfuseV420LA20AP
LA Series 560 VDC 420 V RMS 1120 V Clamp 4500 A 300 pF Radial Lead Varistor
Epcos B72214S0461K101 460V 100J 14mm Standard series Metal Oxide Leaded Varistor
680V 4.5KA 1 612V 748V 560V 420V 90J 290pF@1kHz DIP Through hole mounting 19mm*6.1mm*19mm
SIOV METAL OXIDE VARISTOR Varistor, 505V, 80J, Through Hole Mount

Descriptions

Descriptions of Littelfuse V385LA20AP provided by its distributors.

LA Series 505 VDC 385 V RMS 1025 V Clamp 4500 A 360 pF Radial Lead Varistor
Varistor Products - Line Voltage Operation, Radial Lead | VARISTOR 620V 4.5KA DISC 14MM
Var MOV 385VAC/505VDC 4500A 682V Thru-Hole Radial Bulk
METAL OXIDE VARISTOR, 505V, 1.025KV, RADIAL
620V 4.5KA 1 558V 682V 505V 385V 85J 360pF@1MHz Plugins Through hole mounting 13mm(Length)*20.5mm(height)
1025V 558V~682V 4.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 385V, 360pF
Metal Oxide Varistor (MOV); Peak Surge C
Varistor, 85J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
385VAC 85J 1025V-CLMP 4500A-PK
Metal Oxide Varistor, 505V, 1.025Kv, Radial; Rango De Producto:Serie La; Voltage Rating Vdc:505V; Corriente Máxima Transitoria @ 8/20Μs:4.5Ka; Modelo De Varistor:Disc 14Mm; Tensión Vc Max De Sujeción:1.025Kv; Voltage Rating Vac:385V |Littelfuse V385LA20AP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V385LA20AP.
  • V385LA20AP..