EPCOS B72214S0170K101

Epcos Standard Series Metal Oxide Varistor 8.2nF 10A; Clamping 53V; Varistor 27V
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0170K101.

IHS

Datasheet47 pages8 years ago

Newark

Ciiva

TME

Inventory History

3 month trend:
-6.52%

CAD Models

Download EPCOS B72214S0170K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-V10D330
ERZ-V Series Ø10 mm 33 V Straight Radial Lead Transient Surge Absorber
LittelfuseV33ZA5P
VARISTOR, CIRCUIT PROTECTION, 20VAC/26VDC, 64V, 10A, METAL OXIDE, 6000PF, RADIAL
PanasonicERZ-V09D330
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V09D330
Epcos B72214S0200K101 20V 6J 14mm Standard series Metal Oxide Leaded Varistor
LittelfuseV33ZS5P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
LittelfuseV33ZT5P
ZT Series 26 VDC 20 V RMS 65 V Clamp 1000 A 6000 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72214S0170K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 8.2nF 10A; Clamping 53V; Varistor 27V
Var MOV 17VAC/22VDC 1000A 27V Thru-Hole Radial Automotive Bulk
Epcos B72214S0170K101 17V 5J 14mm Standard series Metal Oxide Leaded Varistor
Metal 2 Radial Through Hole VARISTOR TVS Varistor 53V 10A 15.5mm 10%
27V 1KA 1 24.3V 297V 22V 17V 5J 670pF@1kHz 18.5mm*18.5mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=17Vrms, Max. Surge Current Imax(8/20μs,1time)=1000A
Varistor, 5J, Through Hole Mount
EPCOS B72214S0170K101 酸化金属バリスタ
Varistor, Metal Oxide, 53V, Disc 15.5Mm; Voltage Rating Vac:17V; Voltage Rating V Dc:22V; Product Range:B722 Standard Series; Clamping Voltage Vc Max:53V; Varistor Case Style:-; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72214S0170K101
Diameter mm = 14 / Voltage Rating - DC V = 22 / Voltage Rating - AC V = 17 / Width mm = 15.5 / Length mm = 43.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.4 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN