Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72214S0200K101

33V 1KA 1 29.7V 363V 26V 20V 6J 6.8nF@1kHz Through hole mounting 43.5mm(Length)*4.6mm(height)
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0200K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

element14 APAC

Farnell

Ciiva

Inventory History

3 month trend:
+32.64%

CAD Models

Download EPCOS B72214S0200K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV39ZA6P
In a Pack of 10, Littelfuse ZA Series Metal Oxide Varistor 7nF 10A, Clamping 76V, Varistor 43V
LittelfuseV33ZA5P
VARISTOR, CIRCUIT PROTECTION, 20VAC/26VDC, 64V, 10A, METAL OXIDE, 6000PF, RADIAL
LittelfuseV33ZT5P
ZT Series 26 VDC 20 V RMS 65 V Clamp 1000 A 6000 pF Radial Lead Varistor
Varistor, Metal Oxide, 33V, 14Mm, 10%; |Bourns, Inc. MOV-14D330KTR
PanasonicERZ-V10D390
Varistor [Panasonic Automotive & Industrial Systems] ERZV10D390 Varistor
PanasonicERZ-V09D390
39V 1KA 1 35V 43V 31V 25V 5.6J 5.2nF@1kHz SMD Through hole mounting 4mm*4mm*14mm

Descriptions

Descriptions of EPCOS B72214S0200K101 provided by its distributors.

33V 1KA 1 29.7V 363V 26V 20V 6J 6.8nF@1kHz Through hole mounting 43.5mm(Length)*4.6mm(height)
TVS Varistor, 20 VAC, 26 VDC, StandarD B722, 65 V, Disc, Radial Leaded, 14 mm
EPCOS B72214S0200K101 TVS Varistor, MOV, StandarD Series, 20 V, 26 V, 65 V, Disc 14mm, Metal Oxide Varistor (MOV)
Varistor, radial, VV 33 V, 1000 A, 26 V (DC), 20 V (AC), ±10 %, 0.1 VA (AC), 6 J, B72214S0200K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=20Vrms, Max. Surge Current Imax(8/20μs,1time)=1000A
Var MOV 20VAC/26VDC 1000A 33V Thru-Hole Radial Bulk
Varistor, 6.0J, 20Vac; |Tdk B72214S0200K101
26V 20V 33V Plugin,P=7.5mm Varistors ROHS
Varistor, 6J, Through Hole Mount
VARISTOR, 6.0J, 20VAC; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: StandarD Series; Clamping Voltage Vc Max: 65V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr
Diameter mm = 14 / Voltage Rating - DC V = 26 / Voltage Rating - AC V = 20 / Width mm = 15.5 / Length mm = 43.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.6 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S0200K101
  • B72214/S0200K101