Littelfuse V33ZA5P

Varistor, Circuit Protection, 20VAC/26VDC, 64V, 10A, Metal Oxide, 6000PF, Radial
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZA5P.

IHS

Datasheet14 pages7 years ago

element14

Newark

HQonline

Sager Electronics

Inventory History

3 month trend:
+54.91%

CAD Models

Download Littelfuse V33ZA5P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.365
$ 0.365
Stock
216,481
72,687
72,687
Authorized Distributors
6
6
6
Clamping Voltage
64 V
65 V
65 V
Max Surge Current
1 kA
1 kA
1 kA
Energy
6 J
6 J
6 J
Voltage Rating (AC)
20 V
20 V
20 V
Voltage Rating (DC)
26 V
26 V
26 V
Capacitance
6 nF
6 nF
6 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV33ZT5P
ZT Series 26 VDC 20 V RMS 65 V Clamp 1000 A 6000 pF Radial Lead Varistor
LittelfuseV39ZA6P
In a Pack of 10, Littelfuse ZA Series Metal Oxide Varistor 7nF 10A, Clamping 76V, Varistor 43V
PanasonicERZ-V10D390
Varistor [Panasonic Automotive & Industrial Systems] ERZV10D390 Varistor
Epcos Standard Series Metal Oxide Varistor 5.85nF 10A; Clamping 77V; Varistor 39V
LittelfuseV39ZT6P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
33V 1KA 1 29.7V 363V 26V 20V 6J 6.8nF@1kHz Through hole mounting 43.5mm(Length)*4.6mm(height)

Descriptions

Descriptions of Littelfuse V33ZA5P provided by its distributors.

VARISTOR, CIRCUIT PROTECTION, 20VAC/26VDC, 64V, 10A, METAL OXIDE, 6000PF, RADIAL
Varistor Metal Oxide 26VDC/20VAC 9290pF 10A 33 Through Hole Bulk
Avnet Japan
VARISTOR 33V 1KA DISC 14MM / 33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
ZA Series 26 VDC 20 V RMS 65 V Clamp 1000 A 6000 pF Radial Lead Varistor
33V 1KA 1 29.7V 363V 26V 20V 6J 9.29nF@1MHz DIP Through hole mounting 36mm*5mm*20mm
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR,20vac,26v,100a,36.5v RADIAL VARISTOR,LEAD FREE
VARISTOR, 6.0J, 20VAC; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: ZA Series; Clamping Voltage Vc Max: 65V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN