Littelfuse V33ZT5P

ZT Series 26 VDC 20 V RMS 65 V Clamp 1000 A 6000 pF Radial Lead Varistor
$ 0.277
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZT5P.

IHS

Datasheet14 pages7 years ago

Newark

Sager Electronics

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse V33ZT5P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV33ZA5P
VARISTOR, CIRCUIT PROTECTION, 20VAC/26VDC, 64V, 10A, METAL OXIDE, 6000PF, RADIAL
LittelfuseV39ZA6P
In a Pack of 10, Littelfuse ZA Series Metal Oxide Varistor 7nF 10A, Clamping 76V, Varistor 43V
Varistor, Metal Oxide, 33V, 14Mm, 10%; |Bourns, Inc. MOV-14D330KTR
PanasonicERZ-V10D390
Varistor [Panasonic Automotive & Industrial Systems] ERZV10D390 Varistor
PanasonicERZ-V09D390
39V 1KA 1 35V 43V 31V 25V 5.6J 5.2nF@1kHz SMD Through hole mounting 4mm*4mm*14mm
Epcos Standard Series Metal Oxide Varistor 5.85nF 10A; Clamping 77V; Varistor 39V

Descriptions

Descriptions of Littelfuse V33ZT5P provided by its distributors.

ZT Series 26 VDC 20 V RMS 65 V Clamp 1000 A 6000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 26V, 65V, Rad; |Littelfuse V33ZT5P
Metal Oxide Varistors 20V, 1000A, 6000pF
33V 1KA 1 363V 26V 20V 6J 9.29nF@1MHz Plugins Through hole mounting 22.5mm(height)
RADIAL VARISTOR 14MM ROHS / LEAD FREE
Varistor, 6J, Through Hole Mount
Var MOV 20VAC/26VDC 1000A 36.3V Thru-Hole Radial T/R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN