Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V10D330

33V 1KA 1 30V 36V 26V 20V 4.8J 6.3nF@1kHz Plugins Through hole mounting 34.5mm*7.5mm*5mm
$ 0.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V10D330.

Panasonic

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-35.21%

CAD Models

Download Panasonic ERZ-V10D330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V09D330
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V09D330
LittelfuseV39ZA6P
In a Pack of 10, Littelfuse ZA Series Metal Oxide Varistor 7nF 10A, Clamping 76V, Varistor 43V
PanasonicERZ-V09D390
39V 1KA 1 35V 43V 31V 25V 5.6J 5.2nF@1kHz SMD Through hole mounting 4mm*4mm*14mm
LittelfuseV33ZA5P
VARISTOR, CIRCUIT PROTECTION, 20VAC/26VDC, 64V, 10A, METAL OXIDE, 6000PF, RADIAL
33V 1KA 1 29.7V 363V 26V 20V 6J 6.8nF@1kHz Through hole mounting 43.5mm(Length)*4.6mm(height)
LittelfuseV33ZT5P
ZT Series 26 VDC 20 V RMS 65 V Clamp 1000 A 6000 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZ-V10D330 provided by its distributors.

33V 1KA 1 30V 36V 26V 20V 4.8J 6.3nF@1kHz Plugins Through hole mounting 34.5mm*7.5mm*5mm
ERZ-V Series Ø10 mm 33 V Straight Radial Lead Transient Surge Absorber
ZNR SERIES SURGE ABSORBER 6.3NF 5A, CLAMPING 65V, VARISTOR 33V
Varistor ZNR Ø11,5mm 20V 33V 1.000A
Panasonic ERZV10D330 - Varistors (ZNR Surge Absorber)
TVS Varistor, 20 VAC, 26 VDC, ERZV, 65 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 20VAC 26VDC 1000A 33V Thru-Hole Bulk
Varistor, 4.8J, Through Hole Mount
Surge Absorber Units, 33V, 1000A
Panasonic SCT
VARISTOR, 10MM DISC, 33V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:1kA; Varistor Case:10mm DISC; Clamping Voltage Vc Max:65V; Peak Energy (10/1000uS):4.8J; Voltage Rating VDC:26V; Voltage Rating VAC:20V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:65V; Suppressor Type:Absorber; Surge Current:1kA; Varistor Voltage @ 1mA:33V
Varistor, 33V, 1Ka, 65V, 10Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:26V; Corriente Máxima Transitoria @ 8/20Μs:1Ka; Modelo De Varistor:Disc 10Mm; Tensión Vc Max De Sujeción:65V; Energía Máxima (10/1000Us):4.8J |Panasonic ERZV10D330

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV10D330