EPCOS B72210S0271K101

430V 2.5KA 1 387V 473V 350V 275V 43J 220PF@1KHZ DIP 25MM*5MM*14.5MM
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0271K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Ciiva

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+20.95%

CAD Models

Download EPCOS B72210S0271K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.174
$ 0.174
Stock
2,369,566
2,261,521
2,261,521
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Metal
Metal
Termination
-
Radial
Radial
Number of Turns
-
-
-
Tolerance
10 %
10 %
10 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Oxide
-
-
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TVS Varistor, 300 V, 385 V, StandarD Series, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
LittelfuseV275LA10P
Littelfuse V275LA10P Varistor, Circuit Protection;275VAC;710V;2500A;Metal Oxide;200pF;Radial
LittelfuseV275LS10P
LA Series 369 VDC 275 Vrms 710 V Clamp 2500 A 200 pF Radial Metal Oxide Varistor
LittelfuseV275LU10P
430V 2.5KA 1 473V 369V 275V 45J 200pF@1MHz 19.5mm
470V 2.5KA 1 423V 517V 385V 300V 47J 200pF@1kHz DIP 14.5mm*5.1mm*14.5mm

Descriptions

Descriptions of EPCOS B72210S0271K101 provided by its distributors.

430V 2.5KA 1 387V 473V 350V 275V 43J 220pF@1kHz DIP 25mm*5mm*14.5mm
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial Bulk
TDK B72210S0271K101 Metal oxide varistor 25 pcs Varistors
Leaded Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Varistor 430V 2500A Surge 10mm Disc Through Hole
METAL OXIDE VARISTOR, 350V 710V RAD
Varistors VAR=430V VC=710V VAC=275V VDC=350V
387V~473V 2.5kA Radial Leaded Varistors ROHS
350V 275V 430V Plugin Varistors ROHS
Varistor, 43J, Through Hole Mount
VARISTOR, 43.0J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: B722 Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Radial Leaded; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S0271-K101