Littelfuse V275LA10P

Littelfuse V275LA10P Varistor, Circuit Protection; 275VAC; 710V; 2500A; Metal Oxide; 200pF; Radial
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA10P.

Farnell

Datasheet13 pages6 years ago

ODG (Origin Data Global)

element14

HQonline

Newark

Inventory History

3 month trend:
-21.86%

CAD Models

Download Littelfuse V275LA10P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 1.198
Stock
677,448
90,153
Authorized Distributors
6
3
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
400 mW
400 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV275LS10P
LA Series 369 VDC 275 Vrms 710 V Clamp 2500 A 200 pF Radial Metal Oxide Varistor
LittelfuseV275LT10P
METAL-OXIDE VARISTOR Varistor, 369V, 45J, Through Hole Mount
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
TVS Varistor, 300 V, 385 V, StandarD Series, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
LittelfuseV300LA10P
LA Series 405 VDC 300 V RMS 775 V Clamp 2500 A 180 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V275LA10P provided by its distributors.

Littelfuse V275LA10P Varistor, Circuit Protection;275VAC;710V;2500A;Metal Oxide;200pF;Radial
LA Series 369 VDC 275 V RMS 710 V Clamp 2500 A 200 pF Radial Lead Varistor
430V 2.5KA 1 387V 473V 369V 275V 45J 200pF@1MHz DIP Through hole mounting 26mm*5.6mm*16mm
Varistor Metal Oxide 275 Volt AC 369 Volt 2500 Amp 473 Volt Through Hole
VARISTOR, 45.0J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 369V; Product Range: LA Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V275 LA10P